Datasheets
FAN7621SJX by:

Switching Controller, Voltage-mode, 0.6A, 106kHz Switching Freq-Max, PDSO16, SOP-16

Part Details for FAN7621SJX by Fairchild Semiconductor Corporation

Overview of FAN7621SJX by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for FAN7621SJX

Part # Distributor Description Stock Price Buy
DISTI # 2156-FAN7621SJX-ND
DigiKey SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 268 Container: Bulk MARKETPLACE PRODUCT 1740
In Stock
  • 268 $1.1200
$1.1200 Buy Now
Bristol Electronics   1496
RFQ
Rochester Electronics Switching Controller, Voltage-mode, 0.6A, 106kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 2804
  • 1 $1.1300
  • 25 $1.1100
  • 100 $1.0600
  • 500 $1.0200
  • 1,000 $0.9602
$0.9602 / $1.1300 Buy Now

Part Details for FAN7621SJX

FAN7621SJX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAN7621SJX Part Data Attributes

FAN7621SJX Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FAN7621SJX Fairchild Semiconductor Corporation Switching Controller, Voltage-mode, 0.6A, 106kHz Switching Freq-Max, PDSO16, SOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOP
Package Description SOP-16
Pin Count 16
Manufacturer Package Code 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION
Input Voltage-Min 9.6 V
Input Voltage-Nom 17 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Output Current-Max 0.6 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.1 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 106 kHz
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for FAN7621SJX

This table gives cross-reference parts and alternative options found for FAN7621SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7621SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FAN7621SJ PFM Controller for Half-Bridge Resonant Converter, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2350/RAIL Fairchild Semiconductor Corporation FAN7621SJX vs FAN7621SJ
FAN7621SJ 0.6 A SWITCHING CONTROLLER, 106 kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 Rochester Electronics LLC FAN7621SJX vs FAN7621SJ
FAN7621SJX PFM Controller for Half-Bridge Resonant Converter, 2000-REEL onsemi FAN7621SJX vs FAN7621SJX
Part Number Description Manufacturer Compare
FAN7621SJ PFM Controller for Half-Bridge Resonant Converter, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2350/RAIL Fairchild Semiconductor Corporation FAN7621SJX vs FAN7621SJ
FAN7621SJ 0.6 A SWITCHING CONTROLLER, 106 kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 Rochester Electronics LLC FAN7621SJX vs FAN7621SJ
FAN7621SJX PFM Controller for Half-Bridge Resonant Converter, 2000-REEL onsemi FAN7621SJX vs FAN7621SJX

FAN7621SJX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN7621SJX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN7621SJX by Fairchild Semiconductor Corporation

  • Please alert me when FAN7621SJX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FAN7621SJX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN7621SJX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FAN7621SJX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN7621SJX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN7621SJX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: