Part Details for FAN7535M by onsemi
Overview of FAN7535M by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FAN7535M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN7535M
|
Avnet Americas | IC CTRL PFC BALLAST 24-SOIC - Bulk (Alt: FAN7535M) RoHS: Not Compliant Min Qty: 334 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4685 Partner Stock |
|
$0.9286 / $1.1084 | Buy Now |
Part Details for FAN7535M
FAN7535M CAD Models
FAN7535M Part Data Attributes
|
FAN7535M
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7535M
onsemi
Power Factor And Fluorescent Light Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |