Part Details for FAN7532M by Fairchild Semiconductor Corporation
Overview of FAN7532M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7532M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fluorescent Light Controller, 0.5A, 52kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1764 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for FAN7532M
FAN7532M CAD Models
FAN7532M Part Data Attributes
|
FAN7532M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7532M
Fairchild Semiconductor Corporation
Electronic Ballast Control IC, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 4050/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOP | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Input Voltage-Max | 14.7 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 52 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for FAN7532M
This table gives cross-reference parts and alternative options found for FAN7532M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7532M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7532M | 0.5 A FLUORESCENT LIGHT CONTROLLER, 52 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOP-16 | Rochester Electronics LLC | FAN7532M vs FAN7532M |
FAN7532MX | Electronic Ballast Control IC, 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | FAN7532M vs FAN7532MX |