Part Details for FAN7529MX by Fairchild Semiconductor Corporation
Overview of FAN7529MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7529MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FAN7529 - Power Factor Controller, Voltage-mode, 14A, 20kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3795 / $0.4465 | Buy Now |
|
ComSIT USA | CRITICAL CONDUCTION MODE PFC CONTROLLER Power Factor Controller, Voltage-mode, 14A, 20kHz Switching Freq-Max, PDSO8 RoHS: Compliant |
|
|
RFQ |
Part Details for FAN7529MX
FAN7529MX CAD Models
FAN7529MX Part Data Attributes
|
FAN7529MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7529MX
Fairchild Semiconductor Corporation
CrCM PFC Controller, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT CAN OPERATE WITH CURRENT MODE ALSO | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.5 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 20 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.95 mm |
Alternate Parts for FAN7529MX
This table gives cross-reference parts and alternative options found for FAN7529MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7529MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7529MX | 14A POWER FACTOR CONTROLLER, 20kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 | Rochester Electronics LLC | FAN7529MX vs FAN7529MX |
FAN7529MX | CrCM PFC Controller, 3000-REEL | onsemi | FAN7529MX vs FAN7529MX |
FAN7529M | Power Factor Controller, Voltage-mode, 14A, 20kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | FAN7529MX vs FAN7529M |