Power Circuits
FAN5665UCX
Description: Switched Capacitor Regulator, 0.03A, 1500kHz Switching Freq-Max, PBGA8, 1.21 X 1.21 MM, 0.40 MM PITCH, LEAD FREE, WLCSP-8

Overview of FAN5665UCX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FAN5665UCX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Switched Capacitor Regulator, 0.03A, 1500kHz Switching Freq-Max, PBGA8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 777855
  • 1 $0.7394
  • 25 $0.7246
  • 100 $0.6950
  • 500 $0.6655
  • 1,000 $0.6285
$0.6285 / $0.7394 Buy Now

CAD Models for FAN5665UCX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN5665UCX by Fairchild Semiconductor Corporation

FAN5665UCX
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
CSP
Package Description
1.21 X 1.21 MM, 0.40 MM PITCH, LEAD FREE, WLCSP-8
Pin Count
8
Manufacturer Package Code
8 BALL WLCSP, 3X3 ARRAY, 0.4MM PITCH, 300UM BALL, DEPOPULATED CENTER BALL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
5.5 V
Input Voltage-Min
2.9 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PBGA-B8
Length
1.21 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.03 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA8,3X3,16
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.625 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
1500 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
1.21 mm
Want to compare parts?
  1. FAN5665UCX
    Fairchild Semiconductor Corporation
    Switched Capacitor Regulator, 0.03A, 1500kHz Switching Freq-Max, PBGA8, 1.21 X 1.21 MM, 0.40 MM PITCH, LEAD FREE, WLCSP-8
    VS

Related Parts for FAN5665UCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN5665UCX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN5665UCX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN5665UCX would you like to use for your alert(s)?
  • Please alert me when FAN5665UCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN5665UCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN5665UCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN5665UCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN5665UCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN5665UCX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: