-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6MHz, 600mA / 1A Synchronous Buck Regulator, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4278
|
Newark | Dc/Dc Conv, Sync Buck, 6Mhz, 85Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:5.5V, Max Output Current:600Ma, Ic Case/Package:Wlcsp Rohs Compliant: Yes |Onsemi FAN53601UC182X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 / $0.4700 | Buy Now |
DISTI #
FAN53601UC182XCT-ND
|
DigiKey | IC REG BUCK 1.82V 600MA 6WLCSP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.3566 / $0.9500 | Buy Now |
DISTI #
FAN53601UC182X
|
Avnet Americas | Conv DC-DC Single Step Down 2.3V to 5.5V 6-Pin WLCSP T/R - Tape and Reel (Alt: FAN53601UC182X) RoHS: Compliant Min Qty: 879 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 69000 Partner Stock |
|
$0.3530 / $0.4214 | Buy Now |
DISTI #
FAN53601UC182X
|
Avnet Americas | Conv DC-DC Single Step Down 2.3V to 5.5V 6-Pin WLCSP T/R - Tape and Reel (Alt: FAN53601UC182X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3530 / $0.4214 | Buy Now |
DISTI #
512-FAN53601UC182X
|
Mouser Electronics | Switching Voltage Regulators 3MHz/6MHz, 600mA Sync Buck Regulator RoHS: Compliant | 3051 |
|
$0.3560 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 | Buy Now |
|
Onlinecomponents.com | 6MHz, 600mA / 1A Synchronous Buck Regulator | 0 |
|
$0.3391 / $0.3690 | Buy Now |
DISTI #
FAN53601UC182X
|
Avnet Silica | Conv DC-DC Single Step Down 2.3V to 5.5V 6-Pin WLCSP T/R (Alt: FAN53601UC182X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FAN53601UC182X
|
EBV Elektronik | Conv DC-DC Single Step Down 2.3V to 5.5V 6-Pin WLCSP T/R (Alt: FAN53601UC182X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN53601UC182X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN53601UC182X
onsemi
6MHz, 600mA / 1A Synchronous Buck Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-6 | |
Manufacturer Package Code | 567RQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.86 mm |
This table gives cross-reference parts and alternative options found for FAN53601UC182X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN53601UC182X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC23030-FYMT-TR | 1A SWITCHING REGULATOR, 8000kHz SWITCHING FREQ-MAX, PDSO6 | Microchip Technology Inc | FAN53601UC182X vs MIC23030-FYMT-TR |