Drivers And Interfaces
FAN5332ASX
Description: LED Driver, PDSO5, SOT-23, 5 PIN

Overview of FAN5332ASX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FAN5332ASX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-FAN5332ASX-ND
DigiKey IC LED DRVR LIN PWM 1.5A SOT23-5 Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 92072
In Stock
  • 460 $0.6500
$0.6500 Buy Now
Quest Components LED DRIVER, PDSO5 1407
  • 1 $1.2618
  • 67 $0.5888
  • 341 $0.5258
$0.5258 / $1.2618 Buy Now
Rochester Electronics LED Driver, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 12037
  • 1 $0.6598
  • 25 $0.6466
  • 100 $0.6202
  • 500 $0.5938
  • 1,000 $0.5608
$0.5608 / $0.6598 Buy Now

CAD Models for FAN5332ASX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN5332ASX by Fairchild Semiconductor Corporation

FAN5332ASX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.65 mm
Want to compare parts?
  1. FAN5332ASX
    Fairchild Semiconductor Corporation
    LED Driver, PDSO5, SOT-23, 5 PIN
    VS

Related Parts for FAN5332ASX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN5332ASX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN5332ASX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN5332ASX would you like to use for your alert(s)?
  • Please alert me when FAN5332ASX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN5332ASX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN5332ASX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN5332ASX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN5332ASX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN5332ASX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: