Part Details for FAN4800AMY by Fairchild Semiconductor Corporation
Overview of FAN4800AMY by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN4800AMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN4800AMY-ND
|
DigiKey | POWER FACTOR CONTROLLER W/POST R Min Qty: 314 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2414 In Stock |
|
$0.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 15 |
|
$1.0969 / $1.6875 | Buy Now |
|
Quest Components | POWER FACTOR CONTROLLER WITH POST REGULATOR, 268 kHz SWITCHING FREQ-MAX, PDSO16 | 12 |
|
$1.1250 / $2.2500 | Buy Now |
|
Rochester Electronics | Power Factor Controller With Post Regulator, Voltage-mode, 268kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2414 |
|
$0.8219 / $0.9669 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2746 |
|
RFQ |
Part Details for FAN4800AMY
FAN4800AMY CAD Models
FAN4800AMY Part Data Attributes
|
FAN4800AMY
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN4800AMY
Fairchild Semiconductor Corporation
Power Factor Controller With Post Regulator, Voltage-mode, 268kHz Switching Freq-Max, PDSO16, GREEN, MS-012, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 268 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FAN4800AMY
This table gives cross-reference parts and alternative options found for FAN4800AMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN4800AMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN4800CMY | Power Factor Controller With Post Regulator, Voltage-mode, 268kHz Switching Freq-Max, PDSO16, GREEN, MS-012, SOP-16 | Fairchild Semiconductor Corporation | FAN4800AMY vs FAN4800CMY |