-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Side Current Sense Amplifier, MicroPak 6L, 15000-TAPE REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1130NBGI | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 400MHz to 1100MHz | |
F1130EVBI | Renesas Electronics Corporation | Evaluation Board for the F1130 Dual Path RF to IF Mixer | |
F1130NBGI8 | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 400MHz to 1100MHz |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN4010IL6X_F113
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN4010IL6X_F113
onsemi
High-Side Current Sense Amplifier, MicroPak 6L, 15000-TAPE REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | VSON, SOLCC6,.04,20 | |
Manufacturer Package Code | MAC06A | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for FAN4010IL6X_F113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN4010IL6X_F113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN4010IL6X-F113 | Current Sensor Amplifier, High-Side, MicroPak 6L, 5000-REEL | onsemi | FAN4010IL6X_F113 vs FAN4010IL6X-F113 |
FAN4010IL6X_F113 | Analog Circuit, 1 Func, PDSO6, LEAD FREE, MO-252UAAD, MLP-6 | Fairchild Semiconductor Corporation | FAN4010IL6X_F113 vs FAN4010IL6X_F113 |
FAN4010IL6X | Analog Circuit, 1 Func, PDSO6, LEAD FREE, MO-252UAAD, MLP-6 | Fairchild Semiconductor Corporation | FAN4010IL6X_F113 vs FAN4010IL6X |
FAN4010IL6X | Current Sensor Amplifier, High-Side, SIP-6, 5000-REEL | onsemi | FAN4010IL6X_F113 vs FAN4010IL6X |