Power Circuits
FAN2500S26
Fairchild Semiconductor Corporation
Description: Fixed Positive LDO Regulator, 2.6V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN

Overview of FAN2500S26 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FAN2500S26 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAN2500S26 by Fairchild Semiconductor Corporation

FAN2500S26
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.14 V
Dropout Voltage1-Nom
0.15 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Load Regulation-Max
0.052%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
2.652 V
Output Voltage1-Min
2.548 V
Output Voltage1-Nom
2.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Width
1.65 mm
Want to compare parts?
  1. FAN2500S26
    Fairchild Semiconductor Corporation
    Fixed Positive LDO Regulator, 2.6V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for FAN2500S26

This table gives cross-reference parts and alternative options found for FAN2500S26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2500S26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FAN2510S25 Fixed Positive LDO Regulator, 2.5V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN2500S26 vs FAN2510S25
FAN2511S26 Fixed Positive LDO Regulator, 2.6V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN2500S26 vs FAN2511S26
FAN2511S27X Fixed Positive LDO Regulator, 2.7V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN2500S26 vs FAN2511S27X
FAN2511S25X Fixed Positive LDO Regulator, 2.5V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN2500S26 vs FAN2511S25X
FAN2510S25X Fixed Positive LDO Regulator, 2.5V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN2500S26 vs FAN2510S25X
FAN2510S27 Fixed Positive LDO Regulator, 2.7V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN2500S26 vs FAN2510S27
AP2139AK-2.5TRG1 Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO5, GREEN, SOT-23, 5 PIN Diodes-BCD FAN2500S26 vs AP2139AK-2.5TRG1
FAN2500S26X Fixed Positive LDO Regulator, 2.6V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN2500S26 vs FAN2500S26X
FAN2510S26X Fixed Positive LDO Regulator, 2.6V, 0.14V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Fairchild Semiconductor Corporation FAN2500S26 vs FAN2510S26X
MAX8885EUK27-T Fixed Positive LDO Regulator, 2.7V, 0.22V Dropout, PMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products FAN2500S26 vs MAX8885EUK27-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN2500S26 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN2500S26 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FAN2500S26 would you like to use for your alert(s)?
  • Please alert me when FAN2500S26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAN2500S26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN2500S26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAN2500S26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN2500S26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN2500S26 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: