Part Details for FAN2011EMPX_NL by Fairchild Semiconductor Corporation
Overview of FAN2011EMPX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN2011EMPX_NL
FAN2011EMPX_NL CAD Models
FAN2011EMPX_NL Part Data Attributes
|
FAN2011EMPX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2011EMPX_NL
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, 3 X 3 MM, LEAD FREE, MO-229-WEEA, MLP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SON | |
Package Description | VSON, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for FAN2011EMPX_NL
This table gives cross-reference parts and alternative options found for FAN2011EMPX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN2011EMPX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAN2011EMPX | Rochester Electronics LLC | Check for Price | Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, 3 X 3 MM, MO-229-WEEA, MLP-6 | FAN2011EMPX_NL vs FAN2011EMPX |
FAN2011MPX | Fairchild Semiconductor Corporation | Check for Price | High-efficiency step-down DC/DC converter, 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE, 3000/TAPE REEL | FAN2011EMPX_NL vs FAN2011MPX |
FAN2011MPX | Rochester Electronics LLC | Check for Price | Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, 3 X 3 MM, MO-229-WEEA, MLP-6 | FAN2011EMPX_NL vs FAN2011MPX |