There are no models available for this part yet.
Overview of FAM-V3 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1460ACS8-10#PBF | Analog Devices | uP Prec Series Ref Fam | |
LT1460BIS8-10#TRPBF | Analog Devices | uP Prec Series Ref Fam | |
LT1460CCMS8-5#TRPBF | Analog Devices | uP Prec Series Ref Fam |
CAD Models for FAM-V3 by Mersen Electrical Power
Part Data Attributes for FAM-V3 by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
THROUGH HOLE
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|