Datasheets
FALXT970ATC.B11 by:

Ethernet Transceiver, 1-Trnsvr, CMOS, TQFP-64

Part Details for FALXT970ATC.B11 by Cortina Systems Inc

Overview of FALXT970ATC.B11 by Cortina Systems Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for FALXT970ATC.B11

FALXT970ATC.B11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FALXT970ATC.B11 Part Data Attributes

FALXT970ATC.B11 Cortina Systems Inc
Buy Now Datasheet
Compare Parts:
FALXT970ATC.B11 Cortina Systems Inc Ethernet Transceiver, 1-Trnsvr, CMOS, TQFP-64
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORTINA SYSTEMS INC
Part Package Code QFP
Package Description TFQFP, TQFP64,.47SQ
Pin Count 64
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Data Rate 100000 Mbps
JESD-30 Code S-XQFP-G64
Length 14 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 64
Number of Transceivers 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 14 mm

FALXT970ATC.B11 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FALXT970ATC.B11 by Cortina Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FALXT970ATC.B11 by Cortina Systems Inc

Select Manufacturer
Which Manufacturer of FALXT970ATC.B11 would you like to use for your alert(s)?
  • Please alert me when FALXT970ATC.B11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FALXT970ATC.B11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FALXT970ATC.B11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FALXT970ATC.B11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FALXT970ATC.B11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FALXT970ATC.B11 by Cortina Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: