Part Details for FAL02TA1R0K by TAIYO YUDEN
Overview of FAL02TA1R0K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAL02TA1R0K
FAL02TA1R0K CAD Models
FAL02TA1R0K Part Data Attributes
|
FAL02TA1R0K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAL02TA1R0K
TAIYO YUDEN
General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |
Alternate Parts for FAL02TA1R0K
This table gives cross-reference parts and alternative options found for FAL02TA1R0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAL02TA1R0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL02Y-1R0-KT | General Purpose Inductor, 1uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | FAL02TA1R0K vs AL02Y-1R0-KT |
AL02-1R0-KBQ | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | FAL02TA1R0K vs AL02-1R0-KBQ |
LAP02NA1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | FAL02TA1R0K vs LAP02NA1R0K |
LAP02TB1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | FAL02TA1R0K vs LAP02TB1R0K |
LALAL02TB1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | FAL02TA1R0K vs LALAL02TB1R0K |
LALAP02KR1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | FAL02TA1R0K vs LALAP02KR1R0K |
LALAL02NA1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | FAL02TA1R0K vs LALAL02NA1R0K |
AL0255-1R0-KT | General Purpose Inductor, 1uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | FAL02TA1R0K vs AL0255-1R0-KT |
LAL03TA1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | FAL02TA1R0K vs LAL03TA1R0K |
LAL03NA1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | TAIYO YUDEN | FAL02TA1R0K vs LAL03NA1R0K |