Part Details for FAL02NAR56K by TAIYO YUDEN
Overview of FAL02NAR56K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAL02NAR56K
FAL02NAR56K CAD Models
FAL02NAR56K Part Data Attributes
|
FAL02NAR56K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FAL02NAR56K
TAIYO YUDEN
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.61 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.32 A | |
Self Resonance Frequency | 210 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25.2 MHz | |
Tolerance | 10% |
Alternate Parts for FAL02NAR56K
This table gives cross-reference parts and alternative options found for FAL02NAR56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAL02NAR56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAL02KRR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | TAIYO YUDEN | FAL02NAR56K vs LAL02KRR56K |
FAL02KRR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | FAL02NAR56K vs FAL02KRR56K |
FAL02TBR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | FAL02NAR56K vs FAL02TBR56K |
AL02Y-R56-KB | General Purpose Inductor, 0.56uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | FAL02NAR56K vs AL02Y-R56-KB |
LAP02VAR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | FAL02NAR56K vs LAP02VAR56K |
LALAL02NAR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | FAL02NAR56K vs LALAL02NAR56K |
LALAL02VDR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | FAL02NAR56K vs LALAL02VDR56K |
AL0255-R56-KTW | General Purpose Inductor, 0.56uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | FAL02NAR56K vs AL0255-R56-KTW |
AICC-00-R56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Abracon Corporation | FAL02NAR56K vs AICC-00-R56K |
LAL02TAR56K | General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core | TAIYO YUDEN | FAL02NAR56K vs LAL02TAR56K |