Part Details for FAF06DV-5622Q by Prosperity Dielectrics Co Ltd
Overview of FAF06DV-5622Q by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAF06DV-5622Q
FAF06DV-5622Q CAD Models
FAF06DV-5622Q Part Data Attributes
|
FAF06DV-5622Q
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FAF06DV-5622Q
Prosperity Dielectrics Co Ltd
Fixed Resistor, Thin Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FAF | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for FAF06DV-5622Q
This table gives cross-reference parts and alternative options found for FAF06DV-5622Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAF06DV-5622Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAF06DT-5622Q | Fixed Resistor, Thin Film, 0.125W, 56200ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FAF06DV-5622Q vs FAF06DT-5622Q |