Part Details for FAF06BT-1653Q by Prosperity Dielectrics Co Ltd
Overview of FAF06BT-1653Q by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1653Q2G0NAGA | Renesas Electronics Corporation | High-performance 16-bit Quad DAC, Low Common Mode | |
DAC1653Q1G5NAGA8 | Renesas Electronics Corporation | High-performance 16-bit Quad DAC, Low Common Mode | |
DAC1653Q1G0NAGA | Renesas Electronics Corporation | High-performance 16-bit Quad DAC, Low Common Mode |
Part Details for FAF06BT-1653Q
FAF06BT-1653Q CAD Models
FAF06BT-1653Q Part Data Attributes
|
FAF06BT-1653Q
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FAF06BT-1653Q
Prosperity Dielectrics Co Ltd
Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FAF | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for FAF06BT-1653Q
This table gives cross-reference parts and alternative options found for FAF06BT-1653Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAF06BT-1653Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAF06BV-1653Q | Fixed Resistor, Thin Film, 0.125W, 165000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FAF06BT-1653Q vs FAF06BV-1653Q |