FAF05DV-4871Q
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Thin Film, 0.1W, 4870ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,

Overview of FAF05DV-4871Q by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for FAF05DV-4871Q by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAF05DV-4871Q by Prosperity Dielectrics Co Ltd

FAF05DV-4871Q
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
4870 Ω
Resistor Type
FIXED RESISTOR
Series
FAF
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. FAF05DV-4871Q
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Thin Film, 0.1W, 4870ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for FAF05DV-4871Q

This table gives cross-reference parts and alternative options found for FAF05DV-4871Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAF05DV-4871Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RR1220P-4871-D-M Fixed Resistor, Metal Film, 0.1W, 4870ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Susumu Co Ltd FAF05DV-4871Q vs RR1220P-4871-D-M
RR1220P4871D-C Fixed Resistor, Thin Film, 0.1W, 4870ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) FAF05DV-4871Q vs RR1220P4871D-C
RR1220P-4871-D Fixed Resistor, Thin Film, 0.1W, 4870ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Cyntec Co Ltd FAF05DV-4871Q vs RR1220P-4871-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAF05DV-4871Q by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAF05DV-4871Q by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FAF05DV-4871Q would you like to use for your alert(s)?
  • Please alert me when FAF05DV-4871Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAF05DV-4871Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAF05DV-4871Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAF05DV-4871Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAF05DV-4871Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAF05DV-4871Q by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: