Part Details for FAF05DV-1910Q by Prosperity Dielectrics Co Ltd
Overview of FAF05DV-1910Q by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAF05DV-1910Q
FAF05DV-1910Q CAD Models
FAF05DV-1910Q Part Data Attributes
|
FAF05DV-1910Q
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FAF05DV-1910Q
Prosperity Dielectrics Co Ltd
Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FAF | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for FAF05DV-1910Q
This table gives cross-reference parts and alternative options found for FAF05DV-1910Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAF05DV-1910Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FAF05DT-1910Q | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | FAF05DV-1910Q vs FAF05DT-1910Q |
RR1220P-1910-D | Cyntec Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | FAF05DV-1910Q vs RR1220P-1910-D |
PCF-0805R-03-1910-D-E-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | FAF05DV-1910Q vs PCF-0805R-03-1910-D-E-LT |