Part Details for FAF05DT-8450Q by Prosperity Dielectrics Co Ltd
Overview of FAF05DT-8450Q by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139085-08450QLF | Amphenol Communications Solutions | BergStak+™ 0.80mm Mezzanine Connector, Board To Board Connectors, 80 Positions, Dual Row, BTB Vertical Header, P4. |
Part Details for FAF05DT-8450Q
FAF05DT-8450Q CAD Models
FAF05DT-8450Q Part Data Attributes
|
FAF05DT-8450Q
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FAF05DT-8450Q
Prosperity Dielectrics Co Ltd
Fixed Resistor, Thin Film, 0.1W, 845ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FAF | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for FAF05DT-8450Q
This table gives cross-reference parts and alternative options found for FAF05DT-8450Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAF05DT-8450Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1220P8450D-C | Fixed Resistor, Thin Film, 0.1W, 845ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | FAF05DT-8450Q vs RR1220P8450D-C |
PCF-0805R-03-8450-D-P-LT | Fixed Resistor, Thin Film, 0.1W, 845ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TT Electronics Resistors | FAF05DT-8450Q vs PCF-0805R-03-8450-D-P-LT |
FAF05DV-8450Q | Fixed Resistor, Thin Film, 0.1W, 845ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FAF05DT-8450Q vs FAF05DV-8450Q |
RR1220P-8450-D | Fixed Resistor, Thin Film, 0.1W, 845ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Cyntec Co Ltd | FAF05DT-8450Q vs RR1220P-8450-D |
RR1220P-8450-D-M | Fixed Resistor, Metal Film, 0.1W, 845ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Susumu Co Ltd | FAF05DT-8450Q vs RR1220P-8450-D-M |