Part Details for FAE397-A11 by Mitsumi Electric Co Ltd
Overview of FAE397-A11 by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Automotive
Part Details for FAE397-A11
FAE397-A11 CAD Models
FAE397-A11 Part Data Attributes:
|
FAE397-A11
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FAE397-A11
Mitsumi Electric Co Ltd
Audio Tuner, 22 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-XSMA-T22 | |
Number of Terminals | 22 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |