Part Details for FAD1-06020CHAW11 by Qualtek Electronics Corporation
Overview of FAD1-06020CHAW11 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-06020CHAW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAD1-06020CHAW11-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-FAD1-06020CHAW11
|
Mouser Electronics | DC Fans DC FAN 60x20mm 12VDC Hydro WIRE RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for FAD1-06020CHAW11
FAD1-06020CHAW11 CAD Models
FAD1-06020CHAW11 Part Data Attributes
|
FAD1-06020CHAW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-06020CHAW11
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 10.741 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | HYDRO DYNAMIC | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 18.4 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.371 mmH2O | |
Rated Current | 0.05 A | |
Rated Power | 0.6 W | |
Rated Voltage | 12 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 49 g | |
Width | 20 mm |