Part Details for FAD1-06020BSLW11 by Qualtek Electronics Corporation
Overview of FAD1-06020BSLW11 by Qualtek Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAD1-06020BSLW11
FAD1-06020BSLW11 CAD Models
FAD1-06020BSLW11 Part Data Attributes:
|
FAD1-06020BSLW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-06020BSLW11
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 10.74 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 30000 h | |
Noise | 23.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 1.371 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 0.6 W | |
Rated Voltage | 5 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 49 g | |
Width | 20 mm |