Part Details for FAA1-08025QSHT31 by Qualtek Electronics Corporation
Overview of FAA1-08025QSHT31 by Qualtek Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FAA1-08025QSHT31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-FAA1-08025QSHT31
|
Mouser Electronics | AC Fans AC FAN 80x25mm Sleeve 230VAC TERM RoHS: Compliant | 0 |
|
$6.6200 | Order Now |
Part Details for FAA1-08025QSHT31
FAA1-08025QSHT31 CAD Models
FAA1-08025QSHT31 Part Data Attributes
|
FAA1-08025QSHT31
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAA1-08025QSHT31
Qualtek Electronics Corporation
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qualtek | |
Additional Feature | APPROVAL: UL | |
Airflow | 17 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 30000 h | |
Noise | 21.1 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.515 mmH2O | |
Rated Current | 0.07 A | |
Rated Power | 15.18 W | |
Rated Voltage | 230 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 210 g | |
Width | 25.5 mm |