FA56-11RWA
Kingbright
Description: 7 SEG NUMERIC DISPLAY, RED, 14mm

Overview of FA56-11RWA by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HD3SS3411RWARQ1 Texas Instruments 3.3V, Automotive PCI Express 3.0 1-Channel Analog Differential Switch 14-WQFN -40 to 105

CAD Models for FA56-11RWA by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FA56-11RWA by Kingbright

FA56-11RWA
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
RED
Color@Wavelength
Red
Configuration
COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT
Display Height
14 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.1 V
Number of Characters
1
Number of Functions
0.5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
660 nm
Want to compare parts?
  1. FA56-11RWA
    Kingbright
    7 SEG NUMERIC DISPLAY, RED, 14mm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FA56-11RWA by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FA56-11RWA by Kingbright

Select Manufacturer
Which Manufacturer of FA56-11RWA would you like to use for your alert(s)?
  • Please alert me when FA56-11RWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FA56-11RWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FA56-11RWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FA56-11RWA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FA56-11RWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FA56-11RWA by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: