Part Details for FA4A4P-T2B by Renesas Electronics Corporation
Overview of FA4A4P-T2B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA4A4P-T1B-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, MM, / | |
FA4A4P(0)-T1B-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors |
Part Details for FA4A4P-T2B
FA4A4P-T2B CAD Models
FA4A4P-T2B Part Data Attributes
|
FA4A4P-T2B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FA4A4P-T2B
Renesas Electronics Corporation
PRE-BIASED "DIGITAL" TRANSISTOR,50V V(BR)CEO,100MA I(C),SC-59
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 85 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |