FA4720-2
Description: 1300 MHz, LOW PASS FILTER

Overview of FA4720-2 by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Financial Technology (Fintech) Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Electronic Manufacturing Telecommunications Communication and Networking

CAD Models for FA4720-2 by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FA4720-2 by Cobham Power Products

FA4720-2
Cobham Power Products
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AEROFLEX PLAINVIEW
Reach Compliance Code
unknown
Average Input Power
0.2 W
Center or Cutoff Frequency (fo/fc)
1300 MHz
Filter Type
LOW PASS FILTER
Height
0.29 mm
Input Impedance
50 OHM
Insertion Loss-Max
0.1 dB
Length
1 mm
Mounting Type
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Impedance
50 OHM Ω
Want to compare parts?
  1. FA4720-2
    Cobham Power Products
    1300 MHz, LOW PASS FILTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FA4720-2 by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FA4720-2 by Cobham Power Products

  • Please alert me when FA4720-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FA4720-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FA4720-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FA4720-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FA4720-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FA4720-2 by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: