Part Details for FA41F183H by Electrocube Inc
Overview of FA41F183H by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA41F183H
FA41F183H CAD Models
FA41F183H Part Data Attributes
|
FA41F183H
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
FA41F183H
Electrocube Inc
Film Capacitor, Polyester, 600V, 3% +Tol, 3% -Tol, 0.018uF, 5638,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , 5638 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 2.54 mm | |
Length | 14.224 mm | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 5638 | |
Width | 9.652 mm |