Part Details for FA41F123M by Electrocube Inc
Overview of FA41F123M by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA41F123M
FA41F123M CAD Models
FA41F123M Part Data Attributes
|
FA41F123M
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
FA41F123M
Electrocube Inc
Film Capacitor, Polyester, 600V, 20% +Tol, 20% -Tol, 0.012uF, 5628,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , 5628 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 2.286 mm | |
Length | 14.224 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 5628 | |
Width | 7.112 mm |