Part Details for FA32C205H by Electrocube Inc
Overview of FA32C205H by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA32C205H
FA32C205H CAD Models
FA32C205H Part Data Attributes
|
FA32C205H
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
FA32C205H
Electrocube Inc
Film Capacitor, Polyester, 200V, 3% +Tol, 3% -Tol, 2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.542 mm | |
Length | 31.496 mm | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 200 V | |
Terminal Pitch | 27.94 mm | |
Width | 14.478 mm |
Alternate Parts for FA32C205H
This table gives cross-reference parts and alternative options found for FA32C205H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA32C205H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A32C205H | Film Capacitor, | Electrocube Inc | FA32C205H vs A32C205H |