-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5049
|
Newark | Cap, 0.33Uf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA28X7R1H334KRU00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 895 |
|
$0.1290 / $0.3850 | Buy Now |
DISTI #
92Y7846
|
Newark | Mlcc, x7R,50V,0.33µf,â±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FA28X7R1H334KRU00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-FA28X7R1H334KRU00-ND
|
DigiKey | CAP CER 0.33UF 50V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
702 In Stock |
|
$0.0839 / $0.3800 | Buy Now |
DISTI #
FA28X7R1H334KRU00
|
Avnet Americas | Capacitor Ceramic 0.33uF 50V X7R 10% 5mm Bulk - Bulk (Alt: FA28X7R1H334KRU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0764 / $0.0886 | Buy Now |
DISTI #
810-FA28X7R1H33400
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.33uF X7R 10% RAD LS:5mm AEC-Q200 RoHS: Compliant | 1199 |
|
$0.0710 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA28X7R1H334KRU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA28X7R1H334KRU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FA28X7R1H334KRU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA28X7R1H334KRU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FG18X7R1H334KRT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA28X7R1H334KRU00 vs FG18X7R1H334KRT00 |
FG28X7R1H334KRT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA28X7R1H334KRU00 vs FG28X7R1H334KRT06 |
FG28X7R1H334KRT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA28X7R1H334KRU00 vs FG28X7R1H334KRT00 |
FA18X7R1H334KRU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA28X7R1H334KRU00 vs FA18X7R1H334KRU00 |
FA18X7R1H334KRU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA28X7R1H334KRU00 vs FA18X7R1H334KRU06 |