Part Details for FA28C0G2A3R3CNU06 by TDK Corporation
Overview of FA28C0G2A3R3CNU06 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA28C0G2A3R3CNU06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-180747-1-ND
|
DigiKey | CAP CER 3.3PF 100V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2327 In Stock |
|
$0.0537 / $0.3300 | Buy Now |
DISTI #
FA28C0G2A3R3CNU06
|
Avnet Americas | Capacitor Ceramic 3.3pF 100V C0G 0.25pF 5mm T/R - Ammo Pack (Alt: FA28C0G2A3R3CNU06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0594 / $0.0657 | Buy Now |
DISTI #
810-FA28C0G2A3R3CNU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 3.3pF C0G RAD LS:5mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0528 | Buy Now |
Part Details for FA28C0G2A3R3CNU06
FA28C0G2A3R3CNU06 CAD Models
FA28C0G2A3R3CNU06 Part Data Attributes
|
FA28C0G2A3R3CNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA28C0G2A3R3CNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FA28C0G2A3R3CNU06
This table gives cross-reference parts and alternative options found for FA28C0G2A3R3CNU06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA28C0G2A3R3CNU06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA18C0G2A3R3CNU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA28C0G2A3R3CNU06 vs FA18C0G2A3R3CNU06 |
FG18C0G2A3R3CNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA28C0G2A3R3CNU06 vs FG18C0G2A3R3CNT00 |
FG28C0G2A3R3CNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA28C0G2A3R3CNU06 vs FG28C0G2A3R3CNT06 |
FA18C0G2A3R3CNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA28C0G2A3R3CNU06 vs FA18C0G2A3R3CNU00 |