-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175402-1-ND
|
DigiKey | CAP CER 10000PF 100V C0G/NP0 RAD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14058 In Stock |
|
$0.0750 / $0.4400 | Buy Now |
DISTI #
FA28C0G2A103JRU06
|
Avnet Americas | Capacitor Ceramic 0.01uF 100V C0G 5% 5mm T/R - Ammo Pack (Alt: FA28C0G2A103JRU06) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0972 / $0.1068 | Buy Now |
DISTI #
810-FA28C0G2A103JRU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.010uF 5% AEC-Q200 Radial C0G RoHS: Compliant | 2206 |
|
$0.0860 / $0.3800 | Buy Now |
DISTI #
V72:2272_19170195
|
Arrow Electronics | Cap Ceramic 0.01uF 100V C0G 5% Radial 5mm 125°C Automotive Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1834 Container: Cut Strips | Americas - 1666 |
|
$0.0120 / $0.0608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0800 | Buy Now |
DISTI #
30184159
|
Verical | Cap Ceramic 0.01uF 100V C0G 5% Radial 5mm 125°C Automotive Ammo RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 1834 | Americas - 1666 |
|
$0.0120 / $0.0211 | Buy Now |
DISTI #
FA28C0G2A103JRU06
|
TME | Capacitor: ceramic, MLCC, 10nF, 100V, C0G (NP0), ±5%, THT, 5mm Min Qty: 4000 | 0 |
|
$0.0930 | RFQ |
DISTI #
C1S741001306576
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 1666 |
|
$0.0242 / $0.0384 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA28C0G2A103JRU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA28C0G2A103JRU06
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FA28C0G2A103JRU06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA28C0G2A103JRU06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA28C0G2A103JRU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA28C0G2A103JRU06 vs FA28C0G2A103JRU00 |
FA18C0G2A103JRU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA28C0G2A103JRU06 vs FA18C0G2A103JRU00 |
FG28C0G2A103JRT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA28C0G2A103JRU06 vs FG28C0G2A103JRT00 |
FG28C0G2A103JRT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA28C0G2A103JRU06 vs FG28C0G2A103JRT06 |
FG18C0G2A103JRT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA28C0G2A103JRU06 vs FG18C0G2A103JRT06 |