Capacitors
FA28C0G1H271JNU06
TDK Corporation
Description: Ceramic Capacitor, Ceramic

Overview of FA28C0G1H271JNU06 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FA28C0G1H271JNU06 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-180717-1-ND
DigiKey CAP CER 270PF 50V C0G RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) 11599
In Stock
  • 1 $0.3000
  • 10 $0.1940
  • 50 $0.1364
  • 100 $0.1101
  • 500 $0.0818
  • 1,000 $0.0716
  • 2,000 $0.0682
  • 4,000 $0.0631
  • 10,000 $0.0597
  • 14,000 $0.0566
  • 50,000 $0.0511
  • 100,000 $0.0452
$0.0452 / $0.3000 Buy Now
DISTI # FA28C0G1H271JNU06
Avnet Americas Capacitor Ceramic 270pF 50V C0G 5% 5mm T/R - Ammo Pack (Alt: FA28C0G1H271JNU06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.0549
  • 4,000 $0.0536
  • 8,000 $0.0523
  • 12,000 $0.0510
  • 16,000 $0.0496
  • 20,000 $0.0483
  • 200,000 $0.0470
$0.0470 / $0.0549 Buy Now
DISTI # 810-FA28C0G1H271JNU6
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50V 270pF C0G 5% RAD LS:5mm AEC-Q200 RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.1370
  • 100 $0.0820
  • 1,000 $0.0710
  • 2,000 $0.0630
  • 10,000 $0.0550
  • 24,000 $0.0510
  • 50,000 $0.0500
  • 100,000 $0.0480
$0.0480 / $0.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.0442
$0.0442 Buy Now

CAD Models for FA28C0G1H271JNU06 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FA28C0G1H271JNU06 by TDK Corporation

FA28C0G1H271JNU06
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TDK
Capacitance
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
JESD-609 Code
e3
Length
4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. FA28C0G1H271JNU06
    TDK Corporation
    Ceramic Capacitor, Ceramic
    VS

Alternate Parts for FA28C0G1H271JNU06

This table gives cross-reference parts and alternative options found for FA28C0G1H271JNU06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA28C0G1H271JNU06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FA28C0G1H271JNU00 Ceramic Capacitor, Ceramic, TDK Corporation FA28C0G1H271JNU06 vs FA28C0G1H271JNU00
FG18C0G1H271JNT06 Ceramic Capacitor, Ceramic TDK Corporation FA28C0G1H271JNU06 vs FG18C0G1H271JNT06
FA18C0G1H271JNU06 Ceramic Capacitor, Ceramic TDK Corporation FA28C0G1H271JNU06 vs FA18C0G1H271JNU06
FG28C0G1H271JNT06 Ceramic Capacitor, Ceramic TDK Corporation FA28C0G1H271JNU06 vs FG28C0G1H271JNT06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FA28C0G1H271JNU06 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FA28C0G1H271JNU06 by TDK Corporation

Select Manufacturer
Which Manufacturer of FA28C0G1H271JNU06 would you like to use for your alert(s)?
  • Please alert me when FA28C0G1H271JNU06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FA28C0G1H271JNU06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FA28C0G1H271JNU06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FA28C0G1H271JNU06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FA28C0G1H271JNU06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FA28C0G1H271JNU06 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: