-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1287
|
Newark | Mlcc, x7R,100V,4.7µf,â±10%,5Mm/Ammo Pack |Tdk FA23X7R2A475KNU06 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181542-1-ND
|
DigiKey | CAP CER 4.7UF 100V X7R RAD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$1.7729 / $4.3100 | Buy Now |
DISTI #
FA23X7R2A475KNU06
|
Avnet Americas | - Ammo Pack (Alt: FA23X7R2A475KNU06) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.1870 / $2.4030 | Buy Now |
DISTI #
810-FA23X7R2A47KNU06
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MLCC,X7R,100V,4.7F,10%,5mm RoHS: Compliant | 0 |
|
$1.7700 / $1.8400 | Order Now |
DISTI #
V72:2272_23288789
|
Arrow Electronics | Cap Ceramic 4.7uF 100V X7R 10% Radial 5mm 125°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2317 Container: Cut Strips | Americas - 16 |
|
$1.8120 / $4.2340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.8000 | Buy Now |
DISTI #
67540121
|
Verical | Cap Ceramic 4.7uF 100V X7R 10% Radial 5mm 125°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2317 | Americas - 16 |
|
$1.8120 | Buy Now |
DISTI #
FA23X7R2A475KNU06
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded MLCC,X7R,100V,4.7F,10%,5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$1.7200 / $2.0600 | Buy Now |
DISTI #
C1S741001375035
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 16 |
|
$2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA23X7R2A475KNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA23X7R2A475KNU06
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for FA23X7R2A475KNU06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA23X7R2A475KNU06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FG23X7R2A475KNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA23X7R2A475KNU06 vs FG23X7R2A475KNT00 |