Part Details for FA1A4M by NEC Electronics Group
Overview of FA1A4M by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA1A4M
FA1A4M CAD Models
FA1A4M Part Data Attributes:
|
FA1A4M
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
FA1A4M
NEC Electronics Group
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO 1.11 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 6000 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for FA1A4M
This table gives cross-reference parts and alternative options found for FA1A4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA1A4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1402 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, S-MINI, 2-3F1A, SC-59, TO-236MOD, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | FA1A4M vs RN1402 |
FA1A4M | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | FA1A4M vs FA1A4M |
BCR133 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | FA1A4M vs BCR133 |
MUN2211 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, CASE 318D-03, SC-59, 3 PIN | Motorola Semiconductor Products | FA1A4M vs MUN2211 |