Part Details for FA1A4M-T1B by NEC Electronics Group
Overview of FA1A4M-T1B by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA1A4M-T1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2400 |
|
$0.3185 / $1.2250 | Buy Now |
Part Details for FA1A4M-T1B
FA1A4M-T1B CAD Models
FA1A4M-T1B Part Data Attributes:
|
FA1A4M-T1B
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
FA1A4M-T1B
NEC Electronics Group
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | MINIMOLD, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO 1.11 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 6000 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for FA1A4M-T1B
This table gives cross-reference parts and alternative options found for FA1A4M-T1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA1A4M-T1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA1A4M-T1B-A | MEDIUM SPEED SWITCHING RESISTOR BUILT-IN TYPE NPN TRANSISTOR MINI MOLD | Renesas Electronics Corporation | FA1A4M-T1B vs FA1A4M-T1B-A |
FA1A4M-T1B | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | FA1A4M-T1B vs FA1A4M-T1B |