-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6984
|
Newark | Mlcc, x7R,100V,3.3Nf,±10%,2.5Mm/Bulk |Tdk FA18X7R2A332KNU00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FA18X7R2A332KNU00-ND
|
DigiKey | CAP CER 3300PF 100V X7R RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1050 | Buy Now |
DISTI #
FA18X7R2A332KNU00
|
Avnet Americas | Capacitor Ceramic 0.0033uF 100V X7R 10% 2.5mm Bulk - Bulk (Alt: FA18X7R2A332KNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0679 / $0.0788 | Buy Now |
DISTI #
810-FA18X7R2A33200
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 3300pF X7R 10% RAD LS:2.5mm AECQ200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA18X7R2A332KNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA18X7R2A332KNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FA18X7R2A332KNU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA18X7R2A332KNU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA18X7R2A332KNU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18X7R2A332KNU00 vs FA18X7R2A332KNU06 |
FG18X7R2A332KNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18X7R2A332KNU00 vs FG18X7R2A332KNT06 |
FG18X7R2A332KNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA18X7R2A332KNU00 vs FG18X7R2A332KNT00 |
FA28X7R2A332KNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA18X7R2A332KNU00 vs FA28X7R2A332KNU00 |