Part Details for FA18C0G2A3R3CNU00 by TDK Corporation
Overview of FA18C0G2A3R3CNU00 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA18C0G2A3R3CNU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-181110-ND
|
DigiKey | CAP CER 3.3PF 100V C0G RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0940 | Buy Now |
DISTI #
FA18C0G2A3R3CNU00
|
Avnet Americas | Capacitor Ceramic 3.3pF 100V C0G 0.25pF 2.5mm Bulk - Bulk (Alt: FA18C0G2A3R3CNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0594 / $0.0657 | Buy Now |
DISTI #
810-FA18C0G2A3R300
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 3.3pF C0G RAD LS:2.5mm AEC-Q200 RoHS: Compliant | 693 |
|
$0.0600 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0528 | Buy Now |
Part Details for FA18C0G2A3R3CNU00
FA18C0G2A3R3CNU00 CAD Models
FA18C0G2A3R3CNU00 Part Data Attributes
|
FA18C0G2A3R3CNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA18C0G2A3R3CNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FA18C0G2A3R3CNU00
This table gives cross-reference parts and alternative options found for FA18C0G2A3R3CNU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA18C0G2A3R3CNU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA18C0G2A3R3CNU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18C0G2A3R3CNU00 vs FA18C0G2A3R3CNU06 |
FG18C0G2A3R3CNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA18C0G2A3R3CNU00 vs FG18C0G2A3R3CNT00 |
FG28C0G2A3R3CNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18C0G2A3R3CNU00 vs FG28C0G2A3R3CNT06 |
FA28C0G2A3R3CNU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18C0G2A3R3CNU00 vs FA28C0G2A3R3CNU06 |