Part Details for FA18C0G1H332JNU00 by TDK Corporation
Overview of FA18C0G1H332JNU00 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA18C0G1H332JNU00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA18C0G1H332JNU00-ND
|
DigiKey | CAP CER 3300PF 50V C0G RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1051 | Buy Now |
DISTI #
FA18C0G1H332JNU00
|
Avnet Americas | Capacitor Ceramic 0.0033uF 50V C0G 5% 2.5mm Bulk - Bulk (Alt: FA18C0G1H332JNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0679 / $0.0752 | Buy Now |
DISTI #
810-FA18C0G1H33200
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 3300pF C0G 5% RAD LS:2.5mm AECQ200 RoHS: Compliant | 0 |
|
$0.0780 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0604 | Buy Now |
Part Details for FA18C0G1H332JNU00
FA18C0G1H332JNU00 CAD Models
FA18C0G1H332JNU00 Part Data Attributes
|
FA18C0G1H332JNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA18C0G1H332JNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for FA18C0G1H332JNU00
This table gives cross-reference parts and alternative options found for FA18C0G1H332JNU00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA18C0G1H332JNU00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA18C0G1H332JNU06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18C0G1H332JNU00 vs FA18C0G1H332JNU06 |
FG28C0G1H332JNT00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA18C0G1H332JNU00 vs FG28C0G1H332JNT00 |
FG18C0G1H332JNT06 | Ceramic Capacitor, Ceramic | TDK Corporation | FA18C0G1H332JNU00 vs FG18C0G1H332JNT06 |
FA28C0G1H332JNU00 | Ceramic Capacitor, Ceramic, | TDK Corporation | FA18C0G1H332JNU00 vs FA28C0G1H332JNU00 |