Part Details for FA15047GG by TE Connectivity
Overview of FA15047GG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA15047GG
FA15047GG CAD Models
FA15047GG Part Data Attributes
|
FA15047GG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FA15047GG
TE Connectivity
Fixed Resistor, Ceramic Composition, 4W, 47000000000ohm, 10000V, 2% +/-Tol
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Lead Diameter | 0.81 mm | |
Lead Length | 25 mm | |
Lead Spacing | 40.64 mm | |
Number of Terminals | 2 | |
Package Height | 14.73 mm | |
Package Length | 45.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 47000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CERAMIC COMPOSITION | |
Tolerance | 2% | |
Working Voltage | 10000 V |