Part Details for FA150470GK by TE Connectivity
Overview of FA150470GK by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA150470GK
FA150470GK CAD Models
FA150470GK Part Data Attributes
|
FA150470GK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FA150470GK
TE Connectivity
Fixed Resistor, Ceramic Composition, 4W, 470000000000ohm, 10000V, 10% +/-Tol
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.81 mm | |
Lead Length | 25 mm | |
Lead Spacing | 40.64 mm | |
Number of Terminals | 2 | |
Package Height | 14.73 mm | |
Package Length | 45.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 470000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CERAMIC COMPOSITION | |
Tolerance | 10% | |
Working Voltage | 10000 V |