Part Details for FA1503M4F by TE Connectivity
Overview of FA1503M4F by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA1503M4F
FA1503M4F CAD Models
FA1503M4F Part Data Attributes
|
FA1503M4F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FA1503M4F
TE Connectivity
Fixed Resistor, Ceramic Composition, 4W, 3400000ohm, 10000V, 1% +/-Tol
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.81 mm | |
Lead Length | 25 mm | |
Lead Spacing | 40.64 mm | |
Number of Terminals | 2 | |
Package Height | 14.73 mm | |
Package Length | 45.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 3400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CERAMIC COMPOSITION | |
Tolerance | 1% | |
Working Voltage | 10000 V |