Part Details for FA11C505G by Electrocube Inc
Overview of FA11C505G by Electrocube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA11C505G
FA11C505G CAD Models
FA11C505G Part Data Attributes
|
FA11C505G
Electrocube Inc
Buy Now
Datasheet
|
Compare Parts:
FA11C505G
Electrocube Inc
Film Capacitor, Polyester, 200V, 2% +Tol, 2% -Tol, 5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTROCUBE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.43 mm | |
Length | 43.18 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Width | 15.494 mm |
Alternate Parts for FA11C505G
This table gives cross-reference parts and alternative options found for FA11C505G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA11C505G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A11C505G | Film Capacitor, | Electrocube Inc | FA11C505G vs A11C505G |