Part Details for FA1000-09-13AD-0040A by Glenair Inc
Overview of FA1000-09-13AD-0040A by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM9513ADIB | Rochester Electronics LLC | Controller | |
9513ADC | Rochester Electronics LLC | Replacement for AMD part number AM9513ADC. Buy from authorized manufacturer Rochester Electronics. | |
9513ADC-SPECIAL | Rochester Electronics | 9513A - Rochester Manufactured 9513, System Timing Controller |
Part Details for FA1000-09-13AD-0040A
FA1000-09-13AD-0040A CAD Models
FA1000-09-13AD-0040A Part Data Attributes
|
FA1000-09-13AD-0040A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
FA1000-09-13AD-0040A
Glenair Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 10.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.10 | |
Application | HARSH ENVIRONMENTAL CONDITIONS | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.016 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FIBER OPTIC CABLE |