Part Details for FA1-NASP-PCB-1 by Amphenol Corporation
Overview of FA1-NASP-PCB-1 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA1-NASP-PCB-1
FA1-NASP-PCB-1 CAD Models
FA1-NASP-PCB-1 Part Data Attributes:
|
FA1-NASP-PCB-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FA1-NASP-PCB-1
Amphenol Corporation
RF F Connector, Male, Board Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.394 inch | |
Body Depth | 0.858 inch | |
Body Diameter | 0.315 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (100) | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |