FA07A57R60FE12
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 7W, 57.6ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL

Overview of FA07A57R60FE12 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FA07A57R60FE12 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FA07A57R60FE12 by Vishay Intertechnologies

FA07A57R60FE12
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Welded
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
7.92 mm
Package Length
30.99 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
7 W
Rated Temperature
25 °C
Resistance
57.6 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
20.0798 V
Want to compare parts?
  1. FA07A57R60FE12
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 7W, 57.6ohm, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FA07A57R60FE12 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FA07A57R60FE12 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FA07A57R60FE12 would you like to use for your alert(s)?
  • Please alert me when FA07A57R60FE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FA07A57R60FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FA07A57R60FE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FA07A57R60FE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FA07A57R60FE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FA07A57R60FE12 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: