Part Details for FA-238V15.9990ME10K-AC3 by Epson Electronics America Inc
Overview of FA-238V15.9990ME10K-AC3 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FA-238V15.9990ME10K-AC3
FA-238V15.9990ME10K-AC3 CAD Models
FA-238V15.9990ME10K-AC3 Part Data Attributes
|
FA-238V15.9990ME10K-AC3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
FA-238V15.9990ME10K-AC3
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR, 15.999 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 9 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15.999 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for FA-238V15.9990ME10K-AC3
This table gives cross-reference parts and alternative options found for FA-238V15.9990ME10K-AC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA-238V15.9990ME10K-AC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA-238V15.9990ME10V-AC0 | QUARTZ CRYSTAL RESONATOR, 15.999 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-238V15.9990ME10K-AC3 vs FA-238V15.9990ME10V-AC0 |
FA-238V15.9990ME10K-AC | QUARTZ CRYSTAL RESONATOR, 15.999 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-238V15.9990ME10K-AC3 vs FA-238V15.9990ME10K-AC |
FA-238V15.9990ME10V-AC3 | QUARTZ CRYSTAL RESONATOR, 15.999 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-238V15.9990ME10K-AC3 vs FA-238V15.9990ME10V-AC3 |
FA-238V15.9990ME10V-AC5 | QUARTZ CRYSTAL RESONATOR, 15.999 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-238V15.9990ME10K-AC3 vs FA-238V15.9990ME10V-AC5 |
FA-238V15.9990ME10K-AC0 | QUARTZ CRYSTAL RESONATOR, 15.999 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | FA-238V15.9990ME10K-AC3 vs FA-238V15.9990ME10K-AC0 |
FA-238V15.9990ME10K-AC5 | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-238V15.9990ME10K-AC3 vs FA-238V15.9990ME10K-AC5 |
FA-238V15.9990ME10K-AC | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-238V15.9990ME10K-AC3 vs FA-238V15.9990ME10K-AC |
FA-238V15.9990ME10V-AC | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-238V15.9990ME10K-AC3 vs FA-238V15.9990ME10V-AC |
FA-238V15.9990ME10V-AC5 | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-238V15.9990ME10K-AC3 vs FA-238V15.9990ME10V-AC5 |
FA-238V15.9990ME10V-AC3 | Parallel - Fundamental Quartz Crystal, 15.999MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | FA-238V15.9990ME10K-AC3 vs FA-238V15.9990ME10V-AC3 |