There are no models available for this part yet.
Overview of F981A225MMA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for F981A225MMA by Nichicon Corporation
Part Data Attributes for F981A225MMA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
7500 mΩ
|
Height
|
0.8 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0005 mA
|
Length
|
1.6 mm
|
Manufacturer Series
|
F98
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Series
|
F98
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
ONE SURFACE
|
Width
|
0.85 mm
|
Alternate Parts for F981A225MMA
This table gives cross-reference parts and alternative options found for F981A225MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F981A225MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F920J156MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A225MMA vs F920J156MAA |
F920J335MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A225MMA vs F920J335MPA |
F920G475MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A225MMA vs F920G475MPA |
F971C155MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A225MMA vs F971C155MAA |
F931E225MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A225MMA vs F931E225MAA |
TACR106M010RTA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | F981A225MMA vs TACR106M010RTA |
F971A106KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A225MMA vs F971A106KAA |
TRJB475K020R | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F981A225MMA vs TRJB475K020R |
F931D475KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A225MMA vs F931D475KAA |
F931E475KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F981A225MMA vs F931E475KAA |
Related Parts for F981A225MMA
-
F931A106KAAFixed Capacitors
-
RC0603FR-7W2R2LFixed Resistors
-
CDBU40-HFRectifier Diodes
-
ILB1206ER500VData Line Filters
-
C8051F120-GQMicrocontrollers
-
298D225X06R3K2TTantalum Capacitors
-
BSS138LT1GSmall Signal Field-Effect Transistors
-
APTF1616LSEEZGKQBKCVisible LEDs
-
MMBT3904TT1GSmall Signal Bipolar Transistors