Part Details for F971C475MAE by Nichicon Corporation
Overview of F971C475MAE by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F971C475MAE
F971C475MAE CAD Models
F971C475MAE Part Data Attributes
|
F971C475MAE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F971C475MAE
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | F97 | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for F971C475MAE
This table gives cross-reference parts and alternative options found for F971C475MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F971C475MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475M016CKDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | F971C475MAE vs TBJA475M016CKDC0H23 |
TBJA475M016CLDC0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | F971C475MAE vs TBJA475M016CLDC0723 |
TBJA475M016CRLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F971C475MAE vs TBJA475M016CRLC0923 |
TBJA475M016CSDD0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | F971C475MAE vs TBJA475M016CSDD0000 |
TBJA475M016JASC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | F971C475MAE vs TBJA475M016JASC0845 |
TBJA475M016JXLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | F971C475MAE vs TBJA475M016JXLC0924 |
TBJA475M016CBDD0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | F971C475MAE vs TBJA475M016CBDD0023 |
TBJA475M016CKSC0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | F971C475MAE vs TBJA475M016CKSC0745 |
TBJA475M016CKLC0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | F971C475MAE vs TBJA475M016CKLC0023 |
TBJA475M016CBDZ0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | F971C475MAE vs TBJA475M016CBDZ0924 |